Omron Automation LY1-AC110/120
Ice cube relay, SPDT, 110/120 VAC coil voltage, 15 A contact rating
Mfr. Part #: LY1-AC110/120 / RS Stock #: 70178788
Price
Qty.
Standard Price
1
$11.92
10
$11.32
25
$10.73
50
$10.13
100
$9.54
250
$8.94
Additional Inventory
On order:
98
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LY1AC110120
Coil Current
9.2 mA
Coil Resistance
4430 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
15 A
Contact Form
SPDT
Contact Material
Ag-Alloy
Contact Resistance
50 mOhms
Contact Voltage Rating
300 V
Control Voltage
110 V
Current Rating
15 A
Dielectric Rating
2000 VAC
Function
Monostable
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Socket Mount
Number of Pins
8
Power Rating
1700 VA ; 360 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA ; SEV
Termination
QC Tabs
Voltage Rating
250 V ; 125 V
Overview
LED indicator, diode surge suppression,
push-to-test button, or RC circuit.
approvals; VDE, LR, and SEV
approved versions are available