Omron Automation K8DTAS1CD

Image may be a representation.
See specs for product details.
Current Relay; Single-Phase; Psh in; 2-20mA; 10-100mA; 50-500mA; 24 VAC/DC; SPDT
Manufacturer #: K8DTAS1CD
Allied Stock #: 70882093
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.65 (Each)
1 $171.65
3 $163.47
5 $138.96
10 $127.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 5 A
Monitoring Function : Current Monitor
Mounting Type : DIN Rail
Relay Type : Electromechanical
Series : K8DT Series
Termination : Spring
Voltage Rating : 250 VAC ; 30 VDC

Overview

Single-phase current relay

Detect errors in motors and other equipment through current changes. Use in either overcurrent or undercurrent mode.

Monitor AC or DC currents with one relay
Use with commercially available CTs (CT secondary side: 0 to 1 A or 0 to 5 A)
Settings for the operating value, hysteresis, startup lock time, and operating time
Width of 17.5 mm to reduce space required in panels
Push-in plus Technology that reduce wiring work
Double-insertion holes for crossover wiring (all terminals)
Models added with transistor outputs for superior contact reliability
RoHS compliant

Product Added to Cart
Omron Automation
Current Relay; Single-Phase; Psh in; 2-20mA; 10-100mA; 50-500mA; 24 VAC/DC; SPDT
Allied Stock #: 70882093
Mfr's Part #: K8DTAS1CD
$171.650 Each
Quantity added: