Omron Automation K8DT-TH2TD
Temp Montrg TrnsTC/RTD Psh In
Mfr. Part #: K8DT-TH2TD / RS Stock #: 70882148
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$187.07
10
$177.72
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
K8DTTH2TD
Primary Type
Power Relays
Overview
Temperature monitoring relay
Ideal to prevent heater overheating. Self-latching output to contribute to safe equipment operation.
Set the temperature with ultra-simple rotary switches
Digitally set the temperature to between 0 and 999°C in 1°C increments (K8DT-TH1__), or between 0 and 1,800°C in 10°C increments (K8DT-TH2__)
Connect a thermocouple or platinum resistance thermometer
Width of 17.5 mm to reduce space required in panels
Push-in plus Technology that reduce wiring work
Double-insertion holes for crossover wiring (all terminals)
Models added with transistor outputs for superior contact reliability
Ideal to prevent heater overheating. Self-latching output to contribute to safe equipment operation.
Set the temperature with ultra-simple rotary switches
Digitally set the temperature to between 0 and 999°C in 1°C increments (K8DT-TH1__), or between 0 and 1,800°C in 10°C increments (K8DT-TH2__)
Connect a thermocouple or platinum resistance thermometer
Width of 17.5 mm to reduce space required in panels
Push-in plus Technology that reduce wiring work
Double-insertion holes for crossover wiring (all terminals)
Models added with transistor outputs for superior contact reliability