Omron Automation H7ETNFVB

Image may be a representation.
See specs for product details.
Counter; Self-Powered; 7-Segment LCD; 7; Screw Terminal; 50/60 Hz; Panel Mount w
Manufacturer #: H7ETNFVB
Allied Stock #: 70179853

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.74 (Each)
1 $124.74
3 $118.50
Availability

14 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Case : Black
Connection Type : Screw Terminal
Counter Type : Self-Powered
Cut Out, Panel : 45×22.2 mm
Depth : 0.079" (2mm)
Dielectric Rating : 3700 VAC
Dimensions : 48.5 x 48 x 35 mm
Display Digit Height : 8.6
Display Type : Digital, LCD
Frequency, Operating : 50⁄60 Hz
Function : Counter
Input Signal Type : AC/DC Multi-Voltage
Input Type : AC⁄DC Multi-Voltage Input
Insulation Resistance : 100 Megohms (Min.)
Length : 1.909" (48.5mm)
Mounting Style : Panel Mount
Mounting Type : Panel Mount
Number of Digits : 7 Digits
Primary Type : Electronic
Product Header : Self -Powered Time Counter
Range, Measurement : 0 to 999999.9 hrs.
Series : H7ET Series
Standards : UL Recognized, CSA Certified, CE Approved
Temperature, Operating, Maximum : +55 °C
Temperature, Operating, Minimum : -10 °C
Temperature, Operating, Range : -10 to +55 °C
Terminal Type : Screw
Termination : Screw Terminal
Type : Timer
Weight : 60 g (Approx)
Width : 1.89" (48mm)

Overview

Features:

  • Large, Easy-to-Read (8.6 mm) LCD Display
  • Count Speed — 20 Hz, 30 Hz, 1 kHz — Up Counting
  • NPN/PNP DC, AC/DC Voltage and No-Voltage Inputs Types Available
  • 4-Digit Tachometer: 1000 RPS (1 Pulse/Rev.), 1000 RPM (60 Pulse/Rev.)
  • Key-Protect Switch Prevents Accidental Reset (Count/Time Totalizers)
  • External “Reset” Front Face
  • Replaceable Battery — All Models
  • Screw Terminal

    Specifications:
  • NEMA 4/IP65 Front Face

  • Product Added to Cart
    Omron Automation
    Counter; Self-Powered; 7-Segment LCD; 7; Screw Terminal; 50/60 Hz; Panel Mount w
    Allied Stock #: 70179853
    Mfr's Part #: H7ETNFVB
    $124.740 Each
    Quantity added: