Location: 
All Products

Omron Automation H3CR-F8N AC24-48/DC12-48

Omron Automation - H3CR-F8N AC24-48/DC12-48 - Twin Timer;  Flicker ON Start;  0.05s-30h;  24-48VAC/12-48VDC Supply;  1/16 DIN;  8-Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Twin Timer; Flicker ON Start; 0.05s-30h; 24-48VAC/12-48VDC Supply; 1/16 DIN; 8-Pin
Mfr. Part#:
H3CR-F8N AC24-48/DC12-48

Allied Stock#: 70281210

 RoHS Compliant Part

 

Resources

View H3CR-F8N AC24-48/DC12-48 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$118.20 (Each)
1$118.200
3$112.290
Availability

14 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H3CR Series
Contact Form: DPDT (2 Form C)
Mounting Type: Socket
Relay Type: Mechanical Relay
Termination: 8 Pin Socketable
Timing Adjustment: Hand Dial
Timing Range: 0.05 Sec. to 30 Hrs.
Voltage, Switching: 5A @ 250VAC

Overview

DIN 48 × 48 mm twin timers.


  • Wide power supply ranges of 100 to 240 VAC and 48 to 125 VDC respectively.
  • ON- and OFF-times can be set independently and so combinations of long ON- or OFF-time and short OFF- or ONtime settings are possible.
  • Fourteen time ranges from 0.05 s to 30 h or from 1.2 s to 300 h depending on the model to be used.
  • Models with a flicker ON start or flicker OFF start are available.
  • Easy sequence checks through instantaneous outputs for a zero set value at any time range.
  • Length, when panel-mounted with a Socket, of 80 mm or less.
  • 11-pin and 8-pin models are available.