Omron Automation H3CAA

Image may be a representation.
See specs for product details.
Solid State Timer; SPDT; Surface Mount; 3A; 24-240VAC/12-240VDC; 11 Pin
Mfr. Part#: H3CAA
Allied Stock#: 70179816

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$212.970 (Each)
1 $212.970
3 $202.320
Availability

82 can ship immediately.

63 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT (1 Form C)
Current Rating : 3 A
Display Type : LCD
Mounting Type : Socket
Number of Pins : 11
Product Header : Solid State Timer
Relay Type : Mechanical Relay
Series : H3CA Series
Standards : UL, CSA, CE
Temperature, Operating, Maximum : 55 °C
Temperature, Operating, Minimum : -10 °C
Termination : 11 Pin Socketable
Timer Type : Multi-Function
Timing Range : 0.1 Sec. to 9990 Hrs.
Voltage Rating : 24 to 240/12 to 240 VAC/VDC
Voltage, Switching : 3A @ 250VAC

Overview

H3CA Series. Digital setting. 8 field selectable operation modes. Ranges of 0.1 sec. to 9,990 hrs. 8-pin, 11-pin or front screw terminals with SPDT or DPDT relay, instantaneous or time limiting outputs. Bar graph elapsed time indication. UL, CSA, SEV. Features:

  • LCD Time Remaining Bar Graph and Output Status
  • 8 Field Selectable Operation Modes OR On-Delay Only Model
  • Selectable Time Ranges 0/1 Sec. to 9990 Hr.
  • Universal Voltage Model (H3CA-A) 24-240 VAC/12-240 VDC
  • 8-Pin or 11-Pin Models Available Specifications:
  • Supply Voltage: 100/110/120 VAC
  • Control Output: SPDT — 3 A @ 250 VAC (H3CA-A), (2) SPDT — 3 A @ 250 VAC (H3CA-8H), DPDT — 3 A @ 250 VAC (H3CA-8)
  • UL, CSA, SEV Approval

  • Product Added to Cart
    Omron Automation
    Solid State Timer; SPDT; Surface Mount; 3A; 24-240VAC/12-240VDC; 11 Pin
    Allied Stock #: 70179816
    Mfr's Part #: H3CAA
    $212.970 Each
    Quantity added: