Location: 
All Products

Omron Automation G3TCOAC5DC5

Omron Automation - G3TCOAC5DC5 - RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 120VAC
Image may be a representation.
See specs for product details.

Omron Automation RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 120VAC
Mfr. Part#:
G3TCOAC5DC5

Allied Stock#: 70178714

 RoHS Compliant Part

Resources

View G3TCOAC5DC5 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Automation Controls, HVAC, Injection Molding Machines, Packaging Equipment, Refrigeration Equipment
Brand/Series: G3T Series
Connection to Host: Board Mount
Current, Input: 18 mA
Current, Output: 0.05 to 3 A
Depth: 0.157" (4mm)
Dimensions: 43.2 x 15.2 x 31.8 mm
For Use With: Solid State Relays
Isolation Voltage: 4000 VAC
Length: 1.7" (43.2mm)
Module Type: AC Output
Mounting Type: PCB
Number of Channels: 1
Number of I/O Ports: 1
Output: 75 to 140 VAC
Output Type: Digital
Output, Range: 75 to 140 VAC
Primary Type: Control
Special Features: Photo-Triac Isolation
Standards: UL Listed, CSA Certified, TUV Certified, CE Marked
Supply Voltage: 5 VDC
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -30 °C
Temperature, Operating, Range: -30 to +80 °C
Type: Output
Width: 0.598" (15.2mm)