Omron Automation G3PA-260B-VD DC5-24
Relay, 5 to 24 VDC, Solid State, 60 A, DIN Rail, 4000 VAC, -30 C,
Mfr. Part #: G3PA-260B-VD DC5-24 / RS Stock #: 70178152
Price
Qty.
Standard Price
1
$240.52
10
$228.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G3PA260BVDDC524
Control Voltage
24 VDC
Current Rating
60 A
Dielectric Strength
4000 VAC
Function
Zero-Switching
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-30 °C
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Product Header
Solid State Relay
Relay Type
Solid State
Standards
UL ; CSA and VDE
Termination
Screw Terminal
Voltage Rating
240 V
Overview
5 to 24 V DC Voltage Rating, 60 A , Solid State Relay
Voltage turn-on at zero crossing reduces initial inrush load currents ?LED indicator turns on when control power is applied
Features
?Current Indicator Turns Red When Excessive Current Is Applied
?Side-By-Side Dense Mounting Is Possible Using Built-In Linking Brackets
?Built-In Heat Sink Increases Life and Reliability
?Voltage Turn-On at Zero Crossing Reduces Initial Inrush Load Currents
?LED Indicator Turns on When Control Power Is Applied
?DIN Rail Mountable
?Conforms to UL, CSA, VDE and CE Requirements
Features
?Current Indicator Turns Red When Excessive Current Is Applied
?Side-By-Side Dense Mounting Is Possible Using Built-In Linking Brackets
?Built-In Heat Sink Increases Life and Reliability
?Voltage Turn-On at Zero Crossing Reduces Initial Inrush Load Currents
?LED Indicator Turns on When Control Power Is Applied
?DIN Rail Mountable
?Conforms to UL, CSA, VDE and CE Requirements