Omron Automation G3NE220TDC12

Image may be a representation.
See specs for product details.
SPST-NO SSR Quick Connect Panel Mount; Zero Crossing Phototriac; 20 A; 14.4 V dc
Mfr. Part#: G3NE220TDC12
Allied Stock#: 70355639

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 20 A
Function : Zero-Switching
Mounting Type : Panel Mount
Relay Type : Solid State Relay
Series : G3NE Series
Termination : QC Tabs

Overview

Solid State Relay - G3NE Range
The G3NE range of Solid State Relays from Omron with quick-connect terminals offer a built in varistor to absorbs external surges and the added feature of being able to handle both 100 V and 200 V loads.

Product Added to Cart
Omron Automation
SPST-NO SSR Quick Connect Panel Mount; Zero Crossing Phototriac; 20 A; 14.4 V dc
Allied Stock #: 70355639
Mfr's Part #: G3NE220TDC12
$27.210 Each
Quantity added: