Omron Automation G3NE220T2USDC12

Image may be a representation.
See specs for product details.
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 12 VDC Control
Mfr. Part#: G3NE220T2USDC12
Allied Stock#: 71194219
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.110 (Each)
1 $20.110
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 20 A
Relay Type : Solid State Relay
Series : G3NA Series

Overview

This solid-state relay has a wide load voltage range: 75 to 264VAC. Both 100V and 200V loads can be handled with the same model. Dedicated, compact aluminum PCB and power elements are used. Its built-in varistor effectively absorbs external surges.

Features:

  • 5-20A output current
  • 75-264VAC output voltages
  • Built-in varistor
  • Quick-connect 110V input and 250V output terminals

  • Product Added to Cart
    Omron Automation
    100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 12 VDC Control
    Allied Stock #: 71194219
    Mfr's Part #: G3NE220T2USDC12
    $20.110 Each
    Quantity added: