Omron Automation G3NAD210BDC524

Image may be a representation.
See specs for product details.
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 5-24DC; VOL-RTG 5-200DC; 4 PIN
Manufacturer #: G3NAD210BDC524
Allied Stock #: 70178687

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$62.56 (Each)
1 $62.56
3 $59.58
5 $56.62
25 $52.10
50 $47.92
100 $44.09
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Dielectric Strength : 2500 VAC
Function : General Purpose
Number of Pins : 4
Relay Type : Solid State Relay
Series : G3NA Series
Standards : UL ; CSA ; CE ; VDE
Voltage Rating : 200 VDC
Voltage, Control : 24 VDC

Overview

  • AC Output Relays with 75-A and 90-A output currents have been added to the G3NA
  • All models feature the same compact dimensions to provide a uniform mounting pitch.
  • Built-in varistor effectively absorbs external surges.(except G3NA-D210B)
  • Operation indicator enables monitoring operation.
  • Protective cover for greater safety.
  • Standard models certified by UL and CSA and -UTU models by
  • The following G3NA Relay models are RoHS Compliant now: G3NA-205B / 210B / 220B / 225B (-UTU) all input voltage and G3NA-D210B all input voltages.

  • Product Added to Cart
    Omron Automation
    RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 5-24DC; VOL-RTG 5-200DC; 4 PIN
    Allied Stock #: 70178687
    Mfr's Part #: G3NAD210BDC524
    $62.560 Each
    Quantity added: