Omron Automation G3MC202PLDC24

Image may be a representation.
See specs for product details.
RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
Manufacturer #: G3MC202PLDC24
Allied Stock #: 70178656

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.68 (Each)
1 $12.68
3 $12.07
5 $7.25
10 $6.67
25 $6.13
50 $5.64
100 $5.20
Availability

459 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 2 A
Function : General Purpose
Mounting Type : Through Hole
Number of Pins : 4
Product Header : G3MC Series Solid State Relay
Relay Type : Solid State Relay
Series : G3MC Series
Standards : UL, CSA, VDE
Termination : PCB
Voltage Rating : 240 VAC
Voltage, Control : 24 VDC

Overview

  • Small Bottom Surface Area (Approx. 80% of the Conventional G3MBs) and Ideal for Close PCB Mounting
  • DC Input and AC Output for an Applicable Load of 1 Amp at 40°C
  • Compact, Thin-Profile SSR of Monoblock Construction with an All-In-One Frame Incorporates PCB, Terminals, and a Heatsink
  • VDE Certified Models Available

  • Product Added to Cart
    Omron Automation
    RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
    Allied Stock #: 70178656
    Mfr's Part #: G3MC202PLDC24
    $12.680 Each
    Quantity added: