Omron Automation G2RVSR500ACDC48

Image may be a representation.
See specs for product details.
GP Power Rly & Skt PshIn
Manufacturer #: G2RVSR500ACDC48
Allied Stock #: 70882212
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.47 (Each)
1 $32.47
3 $30.92
5 $18.55
25 $17.06
50 $15.70
100 $14.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 6 A
Current, Coil : 6.1 mA
Material : Silver Alloy
Mounting Type : DIN Rail
Power : 0.4 VA
Series : G2RV-SR Series
Temperature, Operating, Maximum : 55 °C
Temperature, Operating, Minimum : -40 °C
Termination : Push-In

Overview

Omron G2RV-SR Series Slim I/O Relays - The Only Truly Industrial 6 mm Relay:

Having been designed from first principles, instead of being adapted from a PCB relay, Omron’s G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.

Features:

  • Push-In Plus technology are used to save wiring work in comparison with conventional screw terminals. (Wiring time is reduced by 60%* in comparison with traditional screw terminals.)
  • Installation with either top or bottom facing up for more flexible in-panel wiring*
  • A compact design and unique structure help reduce work from designing to maintenance
  • Realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel.
  • Realized opening and closing ability with one pole 6 A slim shape.
  • Micro load products for one pole 50 mA using Au-plated contacts for small load switching also available.
  • Since G2RV is a transparent case, confirming the state of the contact with the naked eye is possible, and easy to confirm abnormality on-site (installed location).
  • Screw terminal is also stocked to meet the screw type needs.
  • Mounted relay uses plug-in terminals that are difficult to bend when exchanging.


  • Product Added to Cart
    Omron Automation
    GP Power Rly & Skt PshIn
    Allied Stock #: 70882212
    Mfr's Part #: G2RVSR500ACDC48
    $32.470 Each
    Quantity added: