Omron Automation G2RVSL500DC24DC21

Image may be a representation.
See specs for product details.
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Mfr. Part#: G2RVSL500DC24DC21
Allied Stock#: 70178614

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$14.800 (Each)
1 $14.800
3 $14.090
10 $13.210
25 $12.110
50 $11.590
100 $11.230
Availability

282 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Slim
Contact Form : SPDT
Current Rating : 6 A
Current, Coil : 13.3 mA
Function : General Purpose
Mounting Type : Socket
Number of Pins : 5
Power Rating : 1500/180 VA/W
Relay Type : Electromechanical Relay
Series : G2RV Series
Special Features : With DIN Rail Socket
Standards : cULus ; VDE ; CE
Termination : QC Tabs
Timing Range : 5-7 ms
Voltage Rating : 250 VAC
Voltage, Control : 24 VDC

Overview

Industrial Slim Relay Rated at 6 Amps

  • Large plug-in terminals for reliable connection.
  • LED indicator, clear case, and mechanical flag.
  • Maximum switching voltage of 440 VAC.
  • Slim outline to save space in high volume rack and PLC applications.
  • Low power consumption for system energy savings

  • Product Added to Cart
    Omron Automation
    RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
    Allied Stock #: 70178614
    Mfr's Part #: G2RVSL500DC24DC21
    $14.800 Each
    Quantity added: