Omron Automation EESX676C1JR0.1M

Image may be a representation.
See specs for product details.
PHOTOMICROSENSOR; F-SHAPED; 5MM; NPN; DARK/LIGHT-ON; JUNCTION CONNECTOR
Manufacturer #: EESX676C1JR0.1M
Allied Stock #: 70178403

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.00 (Each)
1 $44.00
3 $41.90
5 $25.14
25 $23.13
50 $21.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 0.1 m
Connection Type : Connector 4-Pin Pigtail
Current, Switching : 100 mA
Family Name : EE-SX Series
IP Rating : IP50
Mounting Type : Panel Mount
Output : NPN
Range, Measurement : 0.005 m
Sensing Mode : Through Beam
Series : EE-SX67 Series
Supply Voltage : 24 VDC
Technology : Photoelectric
Type : Slot Sensors
Voltage, Switching : 24 VDC

Overview

Omron EE-SX47 / 67 Series – Slot-type Photomicrosensor (Non-modulated):

Global Standard Slot-type photomicrosensors with 50- to 100-mA direct switching capacity

Features:

  • Series includes models that enable switching between dark-ON and light-ON operation.
  • Response frequency as high as 1 kHz.
  • Easy operation monitoring with bright light indicator.
  • Wide operating voltage range: 5 to 24 VDC
  • Models in which the light indicator turns ON for dark-ON operation are also available.
  • A wide range of variations in eight different shapes.
  • Flexible robot cable is provided as a standard feature.

  • Product Added to Cart
    Omron Automation
    PHOTOMICROSENSOR; F-SHAPED; 5MM; NPN; DARK/LIGHT-ON; JUNCTION CONNECTOR
    Allied Stock #: 70178403
    Mfr's Part #: EESX676C1JR0.1M
    $44.000 Each
    Quantity added: