Omron Automation EESX673WR1M

Image may be a representation.
See specs for product details.
PHOTOMICROSENSOR; CLOSE-MOUNTING; 5MM; NPN; DARK/LIGHT-ON; PRE-WIRED
Manufacturer #: EESX673WR1M
Allied Stock #: 70178396

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.76 (Each)
1 $32.76
3 $31.20
5 $29.64
25 $28.72
50 $26.41
100 $24.30
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 1 m
Connection Type : Cable 4-Wire
Current, Switching : 100 mA
Family Name : EE-SX Series
IP Rating : IP50
Mounting Type : Panel Mount
Output : NPN
Range, Measurement : 0.005 m
Sensing Mode : Through Beam
Series : EE-SX67 Series
Supply Voltage : 24 VDC
Technology : Photoelectric
Type : Slot Sensors
Voltage, Switching : 24 VDC

Overview

Omron EE-SX47 / 67 Series – Slot-type Photomicrosensor (Non-modulated):

Global Standard Slot-type photomicrosensors with 50- to 100-mA direct switching capacity

Features:

  • Series includes models that enable switching between dark-ON and light-ON operation.
  • Response frequency as high as 1 kHz.
  • Easy operation monitoring with bright light indicator.
  • Wide operating voltage range: 5 to 24 VDC
  • Models in which the light indicator turns ON for dark-ON operation are also available.
  • A wide range of variations in eight different shapes.
  • Flexible robot cable is provided as a standard feature.

  • Product Added to Cart
    Omron Automation
    PHOTOMICROSENSOR; CLOSE-MOUNTING; 5MM; NPN; DARK/LIGHT-ON; PRE-WIRED
    Allied Stock #: 70178396
    Mfr's Part #: EESX673WR1M
    $32.760 Each
    Quantity added: