Omron Automation EE-SX676
Photomicrosensor,W/Connector,F-Shaped,5Mm,Npn,Dark/Light-On,Incendent Light
Mfr. Part #: EE-SX676 / RS Stock #: 70178388
Price
Qty.
Standard Price
1
$14.42
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EESX676
Connection Type
Connector 4-Pin
Family Name
EE-SX Series
IP Rating
IP50
Measurement Range
0.005 m
Mounting Type
Panel Mount
Operation
Dark-ON/Light-ON
Output
NPN
Sensing Mode
Through Beam
Slot Size
5 mm
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
24 VDC
Technology
Photoelectric
Type
Slot Sensors
Overview
Omron EE-SX47 / 67 Series - Slot-type Photomicrosensor (Non-modulated):
Global Standard Slot-type photomicrosensors with 50- to 100-mA direct switching capacity
Features:
Series includes models that enable switching between dark-ON and light-ON operation.
Response frequency as high as 1 kHz.
Easy operation monitoring with bright light indicator.
Wide operating voltage range: 5 to 24 VDC
Models in which the light indicator turns ON for dark-ON operation are also available.
A wide range of variations in eight different shapes.
Flexible robot cable is provided as a standard feature.
Global Standard Slot-type photomicrosensors with 50- to 100-mA direct switching capacity
Features: