Omron Automation E5ECRX4D5M000

Image may be a representation.
See specs for product details.
Controller; Temperature; 1/8 DIN; RelayOutputs
Mfr. Part#: E5ECRX4D5M000
Allied Stock#: 70235519

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$386.470 (Each)
1 $386.470
3 $367.150 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : IP66
Input Type : Universal
Mounting Type : Panel Mount
Number of Inputs : 6
Number of Outputs : 5
Output Type : Relay
Series : E5EC Series
Size : 48 x 96 mm
Special Features : Easy to Set Up and Operate Intuitively via CX-Thermo without Power Supply
Supply Voltage : 24 VAC/VDC
Temperature, Operating, Maximum : 55°C
Temperature, Operating, Minimum : -10°C
Temperature, Operating, Range : -10 to 55°C
Termination : Screw
Type : Temperature, 1/8 DIN

Overview

1⁄8 DIN (48 × 96) Digital Temperature Controller — E5EC Series
Features:

  • A White LCD PV Display with a Height of Approx. 18 mm Improves Visibility
  • Easily Connect the CX-Thermo (Sold Separately) Through a USB-Serial Conversion Cable (Sold Separately) to a Setup Tool Port on the Top Panel or on the Front Panel. The Digital Temperature Controller Receives the Power Required for Setup from the Computer Through the USB Bus Power Source. Setting Can Be Made from CX-Thermo or the Front Panel on the Digital Temperature Controller without Wiring the Power Supply
  • High Speed Sampling at 50 ms
  • Models Up to 4 Auxiliary Outputs, 6 Event Inputs, a Transfer Output, and Remote SP Input Added to the Lineup. Complete Selection of I/O Capacities
  • Short Body with Depth of Only 60 mm
  • Alarms: 3 Relays

  • Product Added to Cart
    Omron Automation
    Controller; Temperature; 1/8 DIN; RelayOutputs
    Allied Stock #: 70235519
    Mfr's Part #: E5ECRX4D5M000
    $386.470 Each
    Quantity added: