Omron Automation E5CSVQ1TDFACDC24

Image may be a representation.
See specs for product details.
Temperature controller; 1/16DIN; 1 Volage Output; TC/Pt; Deg F; 24VAC/VDC
Manufacturer #: E5CSVQ1TDFACDC24
Allied Stock #: 70179210
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$317.10 (Each)
1 $317.10
3 $302.00
5 $226.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : NEMA 4X/IP66
Function : Digital Temperature Control
Input Type : Universal
Mounting Type : Panel Mount
Number of Inputs : 1
Number of Outputs : 1
Output Type : Voltage
Primary Type : Controller
Series : E5CSV Series
Size : 48 x 48 mm
Special Features : ON/Off or PID Control, DIP/Rotary Switch Setting
Standards : UL, CSA
Supply Voltage : 24 VAC/VDC
Temperature, Operating, Maximum : 55°C
Temperature, Operating, Minimum : -10°C
Temperature, Operating, Range : -10 to 55°C
Termination : Screw
Type : Temperature
Voltage Rating : 24 VAC/VDC

Overview

The E5CSV temperature controller is the enhanced successor to the E5CS series. Large 7- segment LED display, choice of PID or ON/OFF control and alarm indication of deviation from setpoint.

Product Added to Cart
Omron Automation
Temperature controller; 1/16DIN; 1 Volage Output; TC/Pt; Deg F; 24VAC/VDC
Allied Stock #: 70179210
Mfr's Part #: E5CSVQ1TDFACDC24
$317.100 Each
Quantity added: