Omron Automation E5CNCMT500AC100240

Image may be a representation.
See specs for product details.
Temperature Controller; 1/16DIN; TC or Pt Input; Current Out; 100-240VAC
Mfr. Part#: E5CNCMT500AC100240
Allied Stock#: 70179216

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70235523
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : NEMA 4X/IP66
Function : Digital Temperature Control
Input Type : Universal
Mounting Type : Panel Mount
Number of Inputs : 2
Number of Outputs : 1
Output Type : Current
Primary Type : Controller
Series : E5CN Series
Size : 48 x 48 mm
Special Features : Serial Communications
Supply Voltage : 100 to 240 VAC
Temperature, Operating, Maximum : 55°C
Temperature, Operating, Minimum : -10°C
Temperature, Operating, Range : -10 to 55°C
Termination : Screw
Type : Temperature
Voltage Rating : 100 to 240 VAC

Overview

The E5CN has a three color change, 11 segment LCD display allowing operators to determine PV process status from a distance, regardless of viewing angle. An innovative 2-PID control uses a powerfull algorithm that enables the controller to be tuned for optimum disturbance response without intervention or compromise.

Product Added to Cart
Omron Automation
Temperature Controller; 1/16DIN; TC or Pt Input; Current Out; 100-240VAC
Allied Stock #: 70179216
Mfr's Part #: E5CNCMT500AC100240
$440.580 Each
Quantity added: