Omron Automation E5CCCX3A5M005

Image may be a representation.
See specs for product details.
Controller; Temperature; 1/16 DIN; Current Ouput; 4 Events
Manufacturer #: E5CCCX3A5M005
Allied Stock #: 70235525

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$543.05 (Each)
1 $543.05
3 $515.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Enclosure Rating : IP66
Input Type : Universal
Mounting Type : Panel Mount
Output Type : Linear Current
Series : E5CC Series
Size : 48 x 48 mm
Special Features : Easy to Set Up and Operate Intuitively via CX-Thermo without Power Supply
Temperature, Operating, Maximum : 55°C
Temperature, Operating, Minimum : -10°C
Temperature, Operating, Range : -10 to 55°C
Termination : Screw
Type : Temperature, 1/16 DIN

Overview

General Purpose Temperature Controllers
Omron has been an active innovator in temperature control since introducing its first temperature controller in 1967. Now temperature control has taken a giant leap forward with Omron's next generation of controllers, the E5CC, which set new global standards in the crucial areas of precision, user friendliness, and control performance. The E5CC Series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring and control of your process. The high-visibility display of this new series is also extremely easy to read and virtually eliminates any possibility for human error.

Features

  • High-Contrast LCD Display
  • Easy to Set Up
  • 50 ms Sampling Period
  • Timer and Logic Functions
  • Alarm for Loop Break

  • Product Added to Cart
    Omron Automation
    Controller; Temperature; 1/16 DIN; Current Ouput; 4 Events
    Allied Stock #: 70235525
    Mfr's Part #: E5CCCX3A5M005
    $543.050 Each
    Quantity added: