Omron Automation E3ZMR812M

Image may be a representation.
See specs for product details.
SENSOR; PHOTOELECTRIC; STAINLESS STEEL; PNP; 4M SENSING DIST; PRE-WIRED; RETRO-REFLECT
Manufacturer #: E3ZMR812M
Allied Stock #: 70178420

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$256.67 (Each)
1 $256.67
3 $243.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 100 mA
Dimensions : 21 x 10.8 x 31 mm
Indicator : LED
IP Rating : IP67 ; IP69K
Light Source : Infrared (660nm)
Material, Body : SUS316L
Mounting Type : Bracket Mount
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON/Light-ON
Output : PNP
Range, Measurement : 0.1-4 m
Response Time : 1 ms
Sensing Mode : Retroreflective
Series : E3ZM Series
Set Point : Single-Turn
Supply Voltage : 10-30 VDC
Technology : Photoelectric
Type : Retroreflective Sensors
Voltage, Switching : 30 VDC

Overview

Features:

  • Stainless Steel
  • Compact Size
  • IP69K Rating
  • Shape and Markings Designed for Greater Hygiene
  • Superior Protective Structure
  • Withstands Detergent and Disinfectant Spray
  • Ideal for the Food Industry

  • Product Added to Cart
    Omron Automation
    SENSOR; PHOTOELECTRIC; STAINLESS STEEL; PNP; 4M SENSING DIST; PRE-WIRED; RETRO-REFLECT
    Allied Stock #: 70178420
    Mfr's Part #: E3ZMR812M
    $256.670 Each
    Quantity added: