Omron Automation E3ZLT66

Image may be a representation.
See specs for product details.
Photoelectric Sensor; laser; Through-beam
Manufacturer #: E3ZLT66
Allied Stock #: 70354587

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$335.45 (Each)
1 $335.45
3 $318.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : M8 4-Pin
IP Rating : IP67
Light Source : Red (655nm)
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 60 m
Response Time : 1 ms
Sensing Mode : Through Beam
Series : E3Z Series
Set Point : Single-Turn
Supply Voltage : 12-24 VDC
Type : Through Beam Sensors

Overview

E3Z-K Narrow Beam Photoelectric Sensor with Built-in Amplifier
E3Z-K photoelectric sensors have a narrow beam enabling sensing from small slots or holes. These sensors detect small pieces as little as 0.1 mm in diameter can be detected with the 2.5 mm diameter spot.

Product Added to Cart
Omron Automation
Photoelectric Sensor; laser; Through-beam
Allied Stock #: 70354587
Mfr's Part #: E3ZLT66
$335.450 Each
Quantity added: