Omron Automation E3ZB66

Image may be a representation.
See specs for product details.
80 - 500 mm Photoelectric Sensor; 60 Hz; NPN; IP67; 12 - 24 V dc
Mfr. Part#: E3ZB66
Allied Stock#: 70243745

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$205.730 (Each)
1 $205.730
3 $195.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP67
Output : NPN
Series : E3Z Series

Overview

Features:

  • Rated IP67, Withstands 1200 psi Washdown
  • Switch-Selectable, Light-ON/Dark-ON Operation
  • M8 and M12 Connector-Ready and 2 m Pre-Wired Models
  • Compact Size: Side View: 18.5 H × 7 W × 9.5 D mm; Flat: 19 H × 12 W × 3.5 D mm

    Specifications:
  • Voltage Range: 12-24 VDC
  • Load Rating: 100 mA @ 26.4 VDC Max.
  • Circuit Protection: Power Source Reverse Polarity, Output Reverse Polarity, Short-Circuit, Mutual Interference (Except Through-Beam)

  • Product Added to Cart
    Omron Automation
    80 - 500 mm Photoelectric Sensor; 60 Hz; NPN; IP67; 12 - 24 V dc
    Allied Stock #: 70243745
    Mfr's Part #: E3ZB66
    $205.730 Each
    Quantity added: