Omron Automation E3SCD11

Image may be a representation.
See specs for product details.
Sensor; Metal; NPN/PNP; Diffuse Mode Sensing Mode; Photoelectric; 27.56 in.
Manufacturer #: E3SCD11
Allied Stock #: 70178134

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$377.06 (Each)
1 $377.06
3 $358.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : Wire Leads
Current, Switching : 100 mA
Dimensions : 1.97" L x 0.80" H
Indicator : LED
IP Rating : IP67
Light Source : Infrared (880nm)
Material, Lens : Acrylic
Mounting Type : Bracket Mount
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON/Light-ON
Output : NPN/PNP
Range, Measurement : 0.7 m
Response Time : 1 ms
Sensing Mode : Diffuse
Series : E3S-C Series
Set Point : Adjustable, 2-1/2-Turn Knob with Clutch and Indicator
Standards : CE Marked
Supply Voltage : 10-30 VDC
Technology : Photoelectric
Type : Proximity Sensors
Voltage, Switching : 30 VDC
Weight : 3.88 Oz.

Overview

Features:

  • Rugged Zinc Diecast Housing
  • Vibration Resistance of 10 Hz to 2 kHz, Shock Resistance of 1,000 m/s2
  • NPN/PNP Switch Selectable Output
  • Retro-Reflective Sensors Include E39-R1 Reflector
  • Pre-Wired with 2 m Cable

    Specifications:
  • Enclosure Meets NEMA 4X, 6P and IP67 for Washdowns
  • Voltage Range: 10-30 VDC
  • Load Rating: NPN or PNP Open Collector, 100 mA at 30 VDC
  • Operating Ambient: –25° to +55°C, 35% to 85% RH

  • Product Added to Cart
    Omron Automation
    Sensor; Metal; NPN/PNP; Diffuse Mode Sensing Mode; Photoelectric; 27.56 in.
    Allied Stock #: 70178134
    Mfr's Part #: E3SCD11
    $377.060 Each
    Quantity added: