Omron Automation E3RBTP112M

Image may be a representation.
See specs for product details.
M18 sensor thru-beam 15m PNP 2m
Mfr. Part#: E3RBTP112M
Allied Stock#: 70354579

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.98 (Each)
1 $171.98
3 $163.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
Output : PNP
Range, Measurement : 15 m
Sensing Mode : Through Beam
Series : E3RB Series
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors

Overview

Omron?s compact E3FA/E3RA/E3FB/E3RB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor?s LED status indicator can be viewed from long distances and wide angles.

Product Added to Cart
Omron Automation
M18 sensor thru-beam 15m PNP 2m
Allied Stock #: 70354579
Mfr's Part #: E3RBTP112M
$171.980 Each
Quantity added: