Omron Automation E3RBTN112M

Image may be a representation.
See specs for product details.
Sensor; Thru-Beam; Metal; Radial; SD-15m; NPN; Prewired
Mfr. Part#: E3RBTN112M
Allied Stock#: 70280682

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.950 (Each)
1 $116.950
3 $111.110 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP67 ; IP69K
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 15 m
Response Time : 0.5 ms
Sensing Mode : Through Beam
Series : E3RB Series
Set Point : Single-Turn
Supply Voltage : 10-30 VDC
Type : Through Beam Sensors

Overview

Omron?s compact E3FA/E3RA/E3FB/E3RB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor?s LED status indicator can be viewed from long distances and wide angles.

Product Added to Cart
Omron Automation
Sensor; Thru-Beam; Metal; Radial; SD-15m; NPN; Prewired
Allied Stock #: 70280682
Mfr's Part #: E3RBTN112M
$116.950 Each
Quantity added: