Omron Automation E3FBRN21

Image may be a representation.
See specs for product details.
Sensor; Retro; Metal; Straight; SD-0.1 to 4m; NPN; M12
Mfr. Part#: E3FBRN21
Allied Stock#: 70280680

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.95 (Each)
1 $66.95
3 $63.75
5 $60.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Connection Type : M12 3-Wire
IP Rating : IP67 ; IP69K
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Operation : Dark-ON/Light-ON
Output : NPN
Range, Measurement : 0.1-4 m
Response Time : 0.5 ms
Sensing Mode : Retroreflective
Series : E3FB Series
Set Point : Single-Turn
Supply Voltage : 10-30 VDC
Type : Retroreflective Sensors

Overview

Omron?s compact E3FA/E3RA/E3FB/E3RB series of photoelectric sensors is simple and quick to mount, as well as easy and intuitive to set-up. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances. Similarly, the sensor?s LED status indicator can be viewed from long distances and wide angles.

Product Added to Cart
Omron Automation
Sensor; Retro; Metal; Straight; SD-0.1 to 4m; NPN; M12
Allied Stock #: 70280680
Mfr's Part #: E3FBRN21
$66.950 Each
Quantity added: