Omron Automation E2KC25MF2

Image may be a representation.
See specs for product details.
3 - 25 mm Capacitive Proximity Sensor; PNP; IP66
Mfr. Part#: E2KC25MF2
Allied Stock#: 70179355

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$242.300 (Each)
1 $242.300
3 $230.180 (Save 5%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Current, Switching : 200 mA
Frequency, Switching : 70 Hz
IP Rating : IP66
Material, Housing : ABS ; PBT
Mounting Type : Bracket/Panel Non-Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -25 C
Output : PNP-NC
Range, Measurement : 25 mm
Series : E2K Series
Shielding : Unshielded
Supply Voltage : 24 VDC

Overview

Omron E2 Series Proximity Sensors and Accessories
Professional range of Omron E2 series proximity sensors and accessories

Product Added to Cart
Omron Automation
3 - 25 mm Capacitive Proximity Sensor; PNP; IP66
Allied Stock #: 70179355
Mfr's Part #: E2KC25MF2
$242.300 Each
Quantity added: