Omron Automation E2EX5E1

Image may be a representation.
See specs for product details.
Sensor; 1.14 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 0.6 kHz; 85 degC;
Manufacturer #: E2EX5E1
Allied Stock #: 70178089

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.99 (Each)
1 $109.99
3 $104.49
Availability

327 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Current, Consumption : 13 mA (Max.)
Current, Switching : 200 mA
Dimensions : 1.69" L
Frequency, Switching : 0.6 kHz
Function : Proximity
IP Rating : IP67
Material, Housing : Brass (Body), PBT (Sensing face)
Mounting Type : Bracket/DIN Rail
Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Output : NPN
Range, Measurement : 5 mm
Series : E2E Series
Supply Voltage : 24 VDC
Technology : Inductive
Termination : Pre-Wired
Type : Inductive
Voltage, Switching : 3 V

Overview

Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.

Features:

  • Stainless-Steel or Nickel-Plated Brass Body for High Durability (Model Dependant)
  • Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
  • Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
  • Built-In Wrench Flats Ease Installation, Nuts and Lock washer Are Provided
  • Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13

    Specifications:
  • Supply Voltage Range: 10-30 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
  • Load Rating: 100/200 mA (DC) or 5-100 mA/5-200 mA/5-300 mA (AC) (Model Dependant)
  • Approvals: CE, UL, CSA (Model Dependant)

  • Product Added to Cart
    Omron Automation
    Sensor; 1.14 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 0.6 kHz; 85 degC;
    Allied Stock #: 70178089
    Mfr's Part #: E2EX5E1
    $109.990 Each
    Quantity added: