Omron Automation E2E2X5Y1US

Image may be a representation.
See specs for product details.
Sensor; Inductive Sensing Mode; M18; 5 mm; 24 to 240 VAC; 25 Hz; -40 to degC
Mfr. Part#: E2E2X5Y1US
Allied Stock#: 70179674

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$149.910 (Each)
1 $149.910
3 $142.410
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Current, Leakage : 1.7 mA (Max.)
Current, Switching : 300 mA
Frequency, Operating : 50⁄60 Hz
Frequency, Switching : 0.025 kHz
Function : Proximity
Indicator : Red LED (Operation Indicator)
IP Rating : IP67
Material, Housing : Thick Nickel Plated Brass
Mounting Type : M18 Threaded Flush
Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Output : NO
Range, Measurement : 5 mm
Series : E2E Series
Shielding : Shielded
Standards : UL Recognized, CSA Certified, CE Marked
Supply Voltage : 240 VAC
Technology : Inductive
Termination : Pre-Wired
Type : Inductive
Voltage, Switching : 3 V

Overview

Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.

Features:

  • Nickel-Plated Brass Body for High Durability
  • Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
  • Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
  • Built-In Wrench Flats Ease Installation, Nuts and Lockwasher Are Provided
  • Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13

    Specifications:
  • Supply Voltage Range: 10-55 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
  • Load Rating: 200 mA (DC) or 5-200 mA/5-300 mA (AC) (Model Dependant)
  • Approvals: CE, UL, CSA (Model Dependant)

  • Product Added to Cart
    Omron Automation
    Sensor; Inductive Sensing Mode; M18; 5 mm; 24 to 240 VAC; 25 Hz; -40 to degC
    Allied Stock #: 70179674
    Mfr's Part #: E2E2X5Y1US
    $149.910 Each
    Quantity added: