Omron Automation E2E2-X5C1
Proximity Sensor, 29 mm, 12 to 24 VDC, 13 mA (Max.), Shielded, 0.6 kHz,
Mfr. Part #: E2E2-X5C1 / RS Stock #: 70179665
Price
Qty.
Standard Price
1
$127.26
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E2E2X5C1
Body Style
Cylindrical
Current Consumption
13 mA (Max.) Amp
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
85 °C
Measurement Range
5 mm
Minimum Operating Temperature
-40 °C
Mounting Style
Flush Shielded
Mounting Type
Bracket Mount
Output
NPN
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
24 VDC
Switching Current
200 mA
Switching Frequency
0.6 kHz
Termination
Pre-Wired
Overview
Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.
Features:
Nickel-Plated Brass Body for High Durability
Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
Built-In Wrench Flats Ease Installation, Nuts and Lockwasher Are Provided
Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13
Specifications:
Supply Voltage Range: 10-55 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
Load Rating: 200 mA (DC) or 5-200 mA/5-300 mA (AC) (Model Dependant)
Approvals: CE, UL, CSA (Model Dependant)
Features:
Specifications: