Omron Automation E2E2X10C1M1

Image may be a representation.
See specs for product details.
Sensor; Proximity; 42 mm; 12 to 24 VDC; 13 mA (Max.); Shielded; 85 degC;
Manufacturer #: E2E2X10C1M1
Allied Stock #: 70178076

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$146.43 (Each)
1 $146.43
3 $139.45
5 $83.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Current, Consumption : 13 mA (Max.)
Current, Switching : 200 mA
Dimensions : 70" L
Function : Proximity
IP Rating : IP67
Material, Housing : Nickel-Plated Brass (Barrel)
Mounting Type : Bracket/DIN Rail Flush
Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Output : NPN
Range, Measurement : 10 mm
Series : E2E Series
Shielding : Shielded
Supply Voltage : 24 VDC
Technology : Inductive
Termination : Connector
Type : Inductive
Voltage, Switching : 3 V

Overview

Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.

Features:

  • Nickel-Plated Brass Body for High Durability
  • Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
  • Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
  • Built-In Wrench Flats Ease Installation, Nuts and Lockwasher Are Provided
  • Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13

    Specifications:
  • Supply Voltage Range: 10-55 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
  • Load Rating: 200 mA (DC) or 5-200 mA/5-300 mA (AC) (Model Dependant)
  • Approvals: CE, UL, CSA (Model Dependant)

  • Product Added to Cart
    Omron Automation
    Sensor; Proximity; 42 mm; 12 to 24 VDC; 13 mA (Max.); Shielded; 85 degC;
    Allied Stock #: 70178076
    Mfr's Part #: E2E2X10C1M1
    $146.430 Each
    Quantity added: