Omron Automation E2E-X2F1-M1
Inductive Proximity Sensor, 2mm, PNP-NO, 200mA, M12 Flush, IP68, E2E Series
Mfr. Part #: E2E-X2F1-M1 / RS Stock #: 70178093
Price
Qty.
Standard Price
1
$127.61
5
$119.95
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E2EX2F1M1
Body Style
Cylindrical
Connection Type
M12 4-Pin
Current Consumption
13 mA (Max.) Amp
Housing Material
Brass (PBT Sensing Face)
IP Rating
IP67
Maximum Operating Temperature
85 °C
Measurement Range
2 mm
Minimum Operating Temperature
-40 °C
Mounting Style
Flush Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
12-24 VDC
Switching Current
200 mA
Switching Frequency
1.5 kHz
Termination
3-wire
Overview
Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.
Features:
Stainless-Steel or Nickel-Plated Brass Body for High Durability (Model Dependant)
Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
Built-In Wrench Flats Ease Installation, Nuts and Lock washer Are Provided
Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13
Specifications:
Supply Voltage Range: 10-30 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
Load Rating: 100/200 mA (DC) or 5-100 mA/5-200 mA/5-300 mA (AC) (Model Dependant)
Approvals: CE, UL, CSA (Model Dependant)
Features:
Specifications: