Omron Automation E2E-X10Y1-M1
Proximity Sensor, M18, 10 mm, 24 to 240 VAC, 1.7 mA (Max.), 25 Hz
Mfr. Part #: E2E-X10Y1-M1 / RS Stock #: 70178074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$160.63
5
$152.60
10
$146.17
25
$139.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E2EX10Y1M1
Body Style
Cylindrical
Indicator
Red LED (Operation Indicator)
IP Rating
IP67
Maximum Operating Temperature
85 °C
Measurement Range
10 mm
Minimum Operating Temperature
-40 °C
Mounting Type
M18 x 1 Threaded
Output
NO
Primary Type
Inductive Proximity Sensors
Standards
UL Recognized, CSA Certified
Supply Current
1.7 mA (Max.) A
Supply Voltage
240 VAC
Switching Current
300 mA
Switching Frequency
0.025 kHz
Termination
Connector
Overview
Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.
Features:
Stainless-Steel or Nickel-Plated Brass Body for High Durability (Model Dependant)
Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
Built-In Wrench Flats Ease Installation, Nuts and Lock washer Are Provided
Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13
Specifications:
Supply Voltage Range: 10-30 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
Load Rating: 100/200 mA (DC) or 5-100 mA/5-200 mA/5-300 mA (AC) (Model Dependant)
Approvals: CE, UL, CSA (Model Dependant)
Features:
Specifications: