Omron Automation E2E-X10MY1-US
Inductive Proximity Sensor, 24-240 VAC, M18, 10mm, NO, E2E Next Series
Mfr. Part #: E2E-X10MY1-US / RS Stock #: 70227724
Price
Qty.
Standard Price
1
$154.72
5
$146.99
10
$140.80
25
$134.61
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Connection Type
M18
Housing Material
Nickel Plated Brass
Measurement Range
10 mm
Mounting Type
Bracket Mount
Output
NO
Primary Type
Inductive Proximity Sensors
Supply Voltage
24-240 VAC
Overview
Omron E2E/E2EQ NEXT Series — DC 3-Wire Proximity Sensor:
With previous models, to avoid false detections, you were forced to adopt sensor installation designs that risked contact. The E2E NEXT PREMIUM Proximity Sensor can detect accurately from a greater distance, which means you can adopt designs with more space and less risk of contact.
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance, and differences between individual sensors will be bigger. E2E NEXT Proximity Sensors (3-wire models) solve these issues by newly implementing Thermal Distance Control 2, a technology to enable extended sensing ranges. It enables in-line measurements of each sensor’s temperature characteristics, using multiple temperature points, in IoT-enabled production processes. The optimal correction values are then calculated based on our unique algorithm. The values are written into the analog digital hybrid IC (PROX3) for shipping to minimize differences between sensors and the influence of temperature changes that may occur in the customer’s environment.
Features:
Nearly double the sensing distance of previous models
With high-brightness LED, indicator is visible 360deg around
Only 10 seconds to replace a Proximity Sensor with the Quick fix (Mounting Sleeve)
Cables with enhanced oil resistance have 2-year oil resistance
IP69K compliant for water resistance and wash resistance
UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
All PNP models come standard with IO-Link
With previous models, to avoid false detections, you were forced to adopt sensor installation designs that risked contact. The E2E NEXT PREMIUM Proximity Sensor can detect accurately from a greater distance, which means you can adopt designs with more space and less risk of contact.
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance, and differences between individual sensors will be bigger. E2E NEXT Proximity Sensors (3-wire models) solve these issues by newly implementing Thermal Distance Control 2, a technology to enable extended sensing ranges. It enables in-line measurements of each sensor’s temperature characteristics, using multiple temperature points, in IoT-enabled production processes. The optimal correction values are then calculated based on our unique algorithm. The values are written into the analog digital hybrid IC (PROX3) for shipping to minimize differences between sensors and the influence of temperature changes that may occur in the customer’s environment.
Features: