Omron Automation E2BM18LN16WPC25M

Image may be a representation.
See specs for product details.
Sensor; Proximity; Sense 16mm; Brass; M18 Long PW 5M NPN NC
Mfr. Part#: E2BM18LN16WPC25M
Allied Stock#: 70330994

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.830 (Each)
1 $34.830
3 $33.170
25 $30.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 5 m
Connection Type : Cable 3-Wire
Frequency, Switching : 0.4 kHz
IP Rating : IP67
Material, Housing : Nickel Plated Brass
Mounting Type : M18 Threaded Non-Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -25 C
Output : NPN-NC
Range, Measurement : 16 mm
Series : E2B Series
Shielding : Unshielded
Supply Voltage : 10-30 VDC

Overview

E2B Brass Long Body
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Product Added to Cart
Omron Automation
Sensor; Proximity; Sense 16mm; Brass; M18 Long PW 5M NPN NC
Allied Stock #: 70330994
Mfr's Part #: E2BM18LN16WPC25M
$34.830 Each
Quantity added: