Omron Automation E2B-M12LN08-M1-C1
Inductive Proximity Sensor, 3Wire, M12 8 mm, NPN/NO, Long, M12 4-pin, E2B Series
Mfr. Part #: E2B-M12LN08-M1-C1 / RS Stock #: 70330937
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.86
5
$39.77
10
$37.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E2BM12LN08M1C1
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
8 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
0.8 kHz
Overview
E2B Brass Long Body
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.