Omron Automation E2AS08LS02M1C1

Image may be a representation.
See specs for product details.
Proximity Sensor; M8 LNG; SHLD; SS; 2MM; NPN; NO; M12
Manufacturer #: E2AS08LS02M1C1
Allied Stock #: 70249436
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$100.77 (Each)
1 $100.77
3 $95.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Connection Type : M12 4-Pin
Frequency, Switching : 1.5 kHz
IP Rating : IP67
Material, Housing : Stainless Steel
Mounting Type : M8 Threaded Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Output : NPN-NO
Range, Measurement : 2 mm
Series : E2A Series
Shielding : Shielded
Supply Voltage : 12-24 VDC
Product Added to Cart
Omron Automation
Proximity Sensor; M8 LNG; SHLD; SS; 2MM; NPN; NO; M12
Allied Stock #: 70249436
Mfr's Part #: E2AS08LS02M1C1
$100.770 Each
Quantity added: