Omron Automation E2AM12LS04WPB22M

Image may be a representation.
See specs for product details.
Proximity Sensor; M12LNG; SHLD; NPB; 4MM; PNP; NC; 2M
Mfr. Part#: E2AM12LS04WPB22M
Allied Stock#: 70248927
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$118.700 (Each)
1 $118.700
3 $113.050
5 $67.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 3-Wire
Frequency, Switching : 1 kHz
IP Rating : IP67
Material, Housing : Nickel Plated Brass
Mounting Type : M12 Threaded Flush
Operating Temperature, Maximum : 70 C
Operating Temperature, Minimum : -40 C
Output : PNP-NC
Range, Measurement : 4 mm
Series : E2A Series
Shielding : Shielded
Supply Voltage : 12-24 VDC
Product Added to Cart
Omron Automation
Proximity Sensor; M12LNG; SHLD; NPB; 4MM; PNP; NC; 2M
Allied Stock #: 70248927
Mfr's Part #: E2AM12LS04WPB22M
$118.700 Each
Quantity added: