Omron Automation D4C6203

Image may be a representation.
See specs for product details.
Limit Switch; Crossroller Plunger; Indicator; VCTF oil-resist cable 3M; 30 VDC
Manufacturer #: D4C6203
Allied Stock #: 70961477
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$101.76 (Each)
1 $101.76
3 $96.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Cross Roller Plunger
Head Type : Plunger
Series : D4C Series

Overview

OMRON Enclosed Switch D4C Series

Features:

  • Approved by EN, UL, CSA, and CCC (Chinese standard).
  • Sealing characteristics that meet IEC IP67 degree of protection.
  • Triple-sealed construction: Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material.
  • Cable lengths of 3 and 5 m available on standard models.
  • Models also available with UL and CSA-certified cables.
  • Multiple mounting possible with Switches with Plungers.
  • Models with red LED indicators added to series for easy confirmation of operation. (Set by default to light for non-operation.)
  • VCTF oil-resistant cables with CE marking. (Applicable only to standard models.)

  • Product Added to Cart
    Omron Automation
    Limit Switch; Crossroller Plunger; Indicator; VCTF oil-resist cable 3M; 30 VDC
    Allied Stock #: 70961477
    Mfr's Part #: D4C6203
    $101.760 Each
    Quantity added: