Omron Automation CPM2C20C1DRD

Image may be a representation.
See specs for product details.
CONTROLLER; MICRO PROGRAMMABLE; 20 I/O POINTS; 12 INPUTS; 8 OUT; I/O TERM BLOCK; 24VDC
Mfr. Part#: CPM2C20C1DRD
Allied Stock#: 70178470

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,800.900 (Each)
1 $1,800.900
3 $1,715.140 (Save 5%)
5 $1,029.090 (Save 43%)
10 $946.760 (Save 47%)
20 $871.030 (Save 52%)
50 $801.350 (Save 56%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Communication Port Type : RS232C
Current, Input : 5 mA
Current, Supply : 8 mA
Depth : 0.079" (2mm)
Dimensions : 90 x 33 x 65 mm
For Use With : CPM2C Programmable Controllers
Input Type : DC
Length : 3.543" (90mm)
Mounting Type : Panel
Number of I/O Ports : 20
Number of Inputs : 12
Number of Outputs : 8
Output Type : Relay
Primary Type : Controller
Product Header : CMP2C Series Programmable I/O Point
Series : CPM2C Series
Special Features : Multi-Function Capability, Ultra Slim, Serial Device Connection, Stored Program Method, Synchronized Pulse Control
Standards : C ; E ; U
Supply Voltage : 24 VDC
Termination : Terminal Block
Type : PLC
Width : 1.299" (33mm)

Overview

Omron's powerful CPM2C micro controller redefines the traditional micro PLC. The CPM2C's 33 mm width allows it to fit into small
spaces, offers 119 instructions and has processing speeds rivaling many ‘small’ PLCs. The 20 I/O units with relay outputs are the smallest in the industry. Multiple communication options along with advanced motion control features enable the CPM2C to provide a powerful solution to virtually any small-scale control application.

  • Ultra-Compact Design with 33 mm Width
  • Built-In Combination RS-232C/Peripheral Port
  • Transistor Output Types Expand to 192 I/Os (CPU + 5 Modules); Relay Output Types expand to 180 I/Os (CPU + 5 Modules)
  • Screw Terminal, Fujitsu and MIL (Flat Ribbon) Style Connections
  • Connect High-Density MIL and Fujitsu Models to Omron Relay or Terminal Blocks for Easy Wiring and Choice of I/O Style
  • 4K Program Memory, 2K Data Memory
  • Synchronized Pulse Control Allows Synchronization of Input Devices to Control Devices
  • Temperature Sensor Modules Available
  • Optional Real-Time Clock
  • Multiple High-Speed Counter Inputs
  • 10 kHz Pulse Outputs
  • UL/CSA/CE

  • Product Added to Cart
    Omron Automation
    CONTROLLER; MICRO PROGRAMMABLE; 20 I/O POINTS; 12 INPUTS; 8 OUT; I/O TERM BLOCK; 24VDC
    Allied Stock #: 70178470
    Mfr's Part #: CPM2C20C1DRD
    $1,800.900 Each
    Quantity added: