Omron Automation CP1EN20DT1D

Image may be a representation.
See specs for product details.
CP1E-N CPU 24VDC 12xDC i/p 8xPNP
Manufacturer #: CP1EN20DT1D
Allied Stock #: 70354733

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$552.45 (Each)
1 $552.45
3 $524.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Communication Port Type : USB 2.0, Type B
Family Name : CP1 Series
For Use With : CP1 Family Series
Input Type : Analog
Number of Inputs : 18
Output Type : Relay
Series : CP1 Series
Standards : N, L, CE

Overview

Omron CP1E Series – The Economy Class Micro PLC:

Omron’s CP1E series offers all functionality you need to control relatively simple applications, including outstanding positioning capability. All CP1E CPUs offer high-speed USB for quick programming. The “Easy Input Editor" software feature allows faster programming by using an intuitive ladder editor to create an organized application program. The CP1E series comes in two different types: CP1E-E is the most economical, while the CP1E-N has a built-in real-time clock, motion control capabilities, and a serial port to connect an HMI, barcode reader, or other serial device. Several optional units are available to increase the functionality. As the CP1E series shares the same architecture as the CP1L, CP1H, CJ, and CS series, programs are compatible for memory allocations and instructions.

Features:

  • Lineup including CPU Units with built-in three ports: USB, RS-232C, RS-485
  • The depth of CPU Units with RS-232C connectors is reduced by 20 mm. (N30/40/60S(1))
  • Easy connection with computers using commercially available USB cables
  • With E30/40/60(S), N30/40/60(S@) or NA20 CPU Units, Add I/O, Analog I/O or Temperature Inputs by Connecting Expansion Units or Expansion I/O Units
  • Input interrupts
  • Complete High-speed Counter Functionality
  • Versatile pulse control for Transistor Output for N14/20/30/40/60(S@) or NA20 CPU Units
  • PWM Outputs for Transistor Output for N14/20/30/40/60(S@) or NA20 CPU Units
  • Mounting Serial Option Boards, Ethernet Option Board and Analog Option Board to N30/40/60 or NA20 CPU Units
  • Built-in analog I/O, two inputs and one output, for NA-type CPU Units

  • Product Added to Cart
    Omron Automation
    CP1E-N CPU 24VDC 12xDC i/p 8xPNP
    Allied Stock #: 70354733
    Mfr's Part #: CP1EN20DT1D
    $552.450 Each
    Quantity added: