Omron Automation A3AT90L100G

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Round; SPST-NO; Non-lighted; Green
Manufacturer #: A3AT90L100G
Allied Stock #: 70179174
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.85 (Each)
1 $7.85
3 $7.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Green
Current Rating : 6 A
Dimensions, Cutout, Inches : 11.5 mm dia.
IP Rating : IP00
Mounting Type : Panel Mount/Rear
Operation : Off On
Series : A3A Series
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview

A3A Series Pushbutton Switches
The A3A pushbutton switches are ideal for where space is at a premium as these compact units allow signal and power switching with the same model. The only require a 14.5 mm space behind the panel and are capable of switching between the range of 1 mA, 5 Vdc to 6 A, 125 Vac. A number of variation are available and are UL and CSA approved.

Product Added to Cart
Omron Automation
Switch; Pushbutton; Round; SPST-NO; Non-lighted; Green
Allied Stock #: 70179174
Mfr's Part #: A3AT90L100G
$7.850 Each
Quantity added: