Omron Automation A22NW2RLTRAG100RC

Image may be a representation.
See specs for product details.
Switch; Selector; Illum; 2 Pos; Auto Rst; Mtl Bzl; Red; 1 NO; 24 VAC/DC
Mfr. Part#: A22NW2RLTRAG100RC
Allied Stock#: 70847148
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.18 (Each)
1 $17.18
3 $16.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Selector
Contact Form : 1 NO
Illumination : Illuminated
Mounting Hole Size : 22.3 mm
Number of Positions : 2
Series : A22NW Series

Overview

Complete line of 22mm pushbuttons, selectors, keyed selectors, and pilot lights. These reliable switches are offered in a wide range of shapes and colors.
Knob style selector switches provide users a reliable way to start or choose between machine operations
2- and 3-position switches with manual or automatic reset to meet your panel building needs
Mounting depth less than 45.3 mm below panel
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel
Symmetric contact block design allows contact blocks to be mounted in either orientation
Snap-in switch unit for quick and easy, tool-free assembly
RoHS compliant

Product Added to Cart
Omron Automation
Switch; Selector; Illum; 2 Pos; Auto Rst; Mtl Bzl; Red; 1 NO; 24 VAC/DC
Allied Stock #: 70847148
Mfr's Part #: A22NW2RLTRAG100RC
$17.180 Each
Quantity added: