Omron Automation A22NK-2RM-01AA-G102
Switch, Key, Metal Bezel, Black, Man Reset, Key Release All Pos, 1 NO/NC
Mfr. Part #: A22NK-2RM-01AA-G102 / RS Stock #: 70845421
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A22NK2RM01AAG102
Overview
Complete line of 22mm pushbuttons, selectors, keyed selectors and pilot lights. These reliable switches are offered in a wide range of shapes and colors.
Design in extra security with keyed selector switches, only authorized operators are allowed to change settings using the key;
2- and 3-position switches with manual or automatic reset to meet your panel building needs;
Mounting depth less than 45.3 mm below panel;
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel;
Symmetric contact block design allows contact blocks to be mounted in either orientation;
Snap-in switch unit for quick and easy, tool-free assembly;
RoHS compliant.
Design in extra security with keyed selector switches, only authorized operators are allowed to change settings using the key;
2- and 3-position switches with manual or automatic reset to meet your panel building needs;
Mounting depth less than 45.3 mm below panel;
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel;
Symmetric contact block design allows contact blocks to be mounted in either orientation;
Snap-in switch unit for quick and easy, tool-free assembly;
RoHS compliant.