Omron Automation A165ST3M2

Image may be a representation.
See specs for product details.
Switch; Selector; NON-Illuminated; DPDT; 3 POS. MAINTAINED; ROUND
Manufacturer #: A165ST3M2
Allied Stock #: 70179938

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.92 (Each)
1 $40.92
3 $38.88
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Selector
Body Style : Miniature
Color Code : Black
Contact Form : DPDT
Current Rating : 5 A
Dielectric Strength : 1000/2000 VAC
Force, Operating : 0.1 Nm
Frequency, Operating : 20 Operations⁄min (Mechanical), 10 Operation⁄min (Electrical)
Illumination : Non-Illuminated
Insulation Resistance : 100 Megohms (Min.)
IP Rating : IP65
Mounting Hole Size : 16 mm mm
Mounting Type : Panel Mount
Number of Poles : 2 Pole
Number of Positions : 3
Reset Type : Maintained
Series : A16 Series
Standards : UL and CSA Approved, VDE Pending, Conforms to EN60947-5-1, IEC947-5-1
Temperature, Ambient, Maximum : +55 °C
Temperature, Ambient, Minimum : -10 °C
Termination : Solder Lugs
Type : Selector
Voltage Rating : 250 VAC VAC

Overview

Non-Illuminated Knob-Type DPDT Selector Switches, Solder Terminal, 0.1 Nm Operating Force

Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.

  • CE Approved, UL and CSA Approved
  • IP65 Rated Industrial Devices
  • Two-Piece Snap-Together Construction
  • No Tools Required Installation

  • Product Added to Cart
    Omron Automation
    Switch; Selector; NON-Illuminated; DPDT; 3 POS. MAINTAINED; ROUND
    Allied Stock #: 70179938
    Mfr's Part #: A165ST3M2
    $40.920 Each
    Quantity added: