Omron Automation A165ARM2

Image may be a representation.
See specs for product details.
Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; RED; Momentary
Mfr. Part#: A165ARM2
Allied Stock#: 70179896

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.640 (Each)
1 $20.640
3 $19.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square
Body Style : Miniature
Color, Actuator : Red
Contact Form : DPDT
Current Rating : 5 A
Dielectric Strength : 1000/2000 VAC
Dimensions, Cutout, Inches : 16 mm dia.
Electrical Life : 100000 Operations (Min.)
Force, Operating : 4.91 N (Max.)
Insulation Resistance : 100 MegOhms (Min.)
IP Rating : IP65
Material, Bushing : PBTB
Material, Casing : PA
Material, Contact : Polyacrylate Resin
Material, Terminal : Tin Plated
Mechanical Life : 2000000 Operations (Min.) Momentary, 200000 Operations (Min.) Alternating
Mounting Hole Size : 16 mm
Mounting Type : Panel Mount/Front
Number of Poles : 2 Pole
Operation : On (Mom)
Series : A16 Series
Standards : UL, cUL Recognized, CE Marked
Temperature, Operating : -10 to +55 °C
Termination : QC Tabs
Type : Push Button
Voltage Rating : 125 VAC

Overview

Pushbutton Switches, Panel Mount, 1000 VAC @ 50/60 Hz Dielectric Strength

Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.

  • CE Approved, UL and CSA Approved
  • IP65 Rated Industrial Devices
  • Two-Piece Snap-Together Construction
  • No Tools Required Installation

  • Product Added to Cart
    Omron Automation
    Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; RED; Momentary
    Allied Stock #: 70179896
    Mfr's Part #: A165ARM2
    $20.640 Each
    Quantity added: