Omron Automation A165-ARM-2
Switch, Pushbutton, Panel Mount, LED, 1000 VAC @ 50/60 Hz, DPDT, Solder Lug, PA
Mfr. Part #: A165-ARM-2 / RS Stock #: 70179896
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.33
3
$26.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Square
Alternate Mfr Part Number
A165ARM2
Body Style
Miniature
Bushing Material
PBTB
Casing Material
PA
Contact Form
2 CO
Contact Material
Polyacrylate Resin
Current Rating
5 A
Dimensions, Cutout, Inches
16 Dia. mm
Electrical Life
100000 Operations (Min.) Cycles
Insulation Resistance
100 MOhms
IP Rating
IP65
Mechanical Life
2000000 Operations (Min.) Momentary, 200000 Operations (Min.) Alternating Cycles
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Number of Poles
2
Operating Force
4.91 N max
Operating Temperature
-10 to 55 °C
Operation
On-(Mom)
Standards
UL, cUL Recognized, CE Marked
Terminal Material
Tin Plated
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V
Overview
Pushbutton Switches, Panel Mount, 1000 VAC @ 50/60 Hz Dielectric Strength
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.
CE Approved, UL and CSA Approved
IP65 Rated Industrial Devices
Two-Piece Snap-Together Construction
No Tools Required Installation
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.