Omron Automation 3G3MX2A2022V1

Image may be a representation.
See specs for product details.
MX2 Inverter Drive 2.2(Heavy Load)kW; 3(Light Load)kW; 3-Phase In; 200 to 240V ac
Mfr. Part#: 3G3MX2A2022V1
Allied Stock#: 70272321

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$535.930 (Each)
1 $535.930
3 $509.140
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 12 A
Depth, Overall : 6.713" (170.5mm)
Dimensions, Overall : 6.713 x 5.039 x 4.252" (170.5 x 128 x 108mm)
Driver Type : Vector Control
Frequency, Output : 0.1 to 400 Hz
Function : Motor Control
Horsepower Rating : 4 HP
Length, Overall : 5.039" (128mm)
Mounting Type : Panel Mount
Phase : Three
Power Rating : 2.2 kW
Series : MX2 Series
Special Features : Multifunction Compact Inverter
Standards : EN 61800-3: 2004, EN 61800-5-1: 2003, EN⁄IEC 61800-5-2 (STO), EN⁄ISO 13849-1: 2008 (PLd), IEC 60204-1 Stop Category 0, ISO 13849-1: 2006 (PLd), UL, UL508C, cUL
Supply Voltage : 240 V
Temperature, Ambient : -10 to +50 °C
Width, Overall : 4.252" (108mm)

Overview

Specifically created for your application, the MX2 was developed to harmonize advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.

Features:

  • Up to 15 kW
  • 200% starting torque
  • Torque control in open loop
  • Double rating VT 120%/1 min and CT 150%/1 min
  • IM & PM motor control
  • Safety conforming to ISO13849-1 Category3 performance level PLD
  • Built-in Logic programming
  • Positioning functionality
  • Integrated at Omron machine Automation solution
  • Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP

  • Product Added to Cart
    Omron Automation
    MX2 Inverter Drive 2.2(Heavy Load)kW; 3(Light Load)kW; 3-Phase In; 200 to 240V ac
    Allied Stock #: 70272321
    Mfr's Part #: 3G3MX2A2022V1
    $535.930 Each
    Quantity added: